PTR 50300030141F 3-Way PCB Screw 45° Terminal Block 5.08mm 24A

Order Code:

50-7907

Brand: PTR MPN: 50300030141F EAN-13: 2050000682421
Qty Unit Price (Ex VAT)
20+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
146 in stock, despatched in 4 working days

Solderable 24A 45° screw clamp terminal block from PTR, 5.08mm pitch, with 3 poles. Can be linked by groove system to form longer terminal blocks.
  • With lifting principle
  • Colour grey
  • Nominal voltage 250V
Pitch 5.08mm
No. of Ways 3
Mounting Type Through Hole
Wire Termination Rising Clamp
Colour Grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot