Knipex 77 02 115 Electronics Diagonal Cutters Round Head 115mm

MPN
77 02 115
Brand
Knipex
EAN-13
4003773039334
Order Code
50-7708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £37.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Knipex Electronics Diagonal Cutter 115mm with round head and small bevel, designed for fine cutting work particularly in electronics and precision mechanics.


  • Mirror polished head
  • Handles with multi-component grips
  • Sturdy, zero-backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection
  • Cutting edges additionally induction hardened
  • Cutting edge hardness approx. 62 HRC
  • High-grade special tool steel, forged, oil-hardened
Type Diagonal side cutters
ESD Safe No
Length 115mm
VDE Safe No
Bevel cutting edges with small bevel
Cutting capacities soft wire (diameter) 0.3 - 1.6mm
For Use With General duty
Handles with multi-component grips
Head mirror polished
Head width 11mm
Jaw Length 14mm
Jaw Thickness 7.5mm
Joint Design box joint
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot