Wiha 27151 SoftFinish® ESD Slotted Screwdriver Blade Width 4 mm

Order Code:

50-7691

Brand: Wiha MPN: 27151 EAN-13: 4010995271510
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

A Wiha SoftFinish ESD Slotted Screwdriver ideal for working on electrostatically sensitive components.


  • 4mm ESD Slotted Screwdriver
  • High quality chrome-vanadium-molybdenum steel, through hardened and chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection
  • Surface resistance 106 to 109 Ω
  • Conforms to IEC 61340-5-1
Length 211mm
ESD Safe Yes
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Insulation Type ESD
Slotted Tip Thickness 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot