Samwha DE0E148M51100SB 1400F ±20% 2.5V Screw Terminal Double Layer Capacitor

Samwha DE0E148M51100SB 1400F ±20% 2.5V Screw Terminal Double Layer Capacitor

MPN
DE0E148M51100SB
Brand
Samwha
Order Code
50-7497

Discontinued


High-capacity condensers, which can serve as a replacement or as a supplement for battery systems.


Type Screw terminal
Capacitance 1400F
Tolerance 20%
Voltage 2.5V
Pitch 22mm
Operating Temperature -25 to +60°C
Dimensions 51 x 100mm

Trustpilot