Knipex 11 07 160 VDE Insulation Strippers 160mm

MPN
11 07 160
Brand
Knipex
EAN-13
4003773015499
Order Code
50-7455
Country of Origin
Germany

Discontinued


Chrome-plated Knipex Insulation Strippers with dipped insulated handles, VDE tested, perfect for removing insulation from wires up to a maximum diameter of 10mm² (AWG 7).


  • For single, multiple and fine stranded conductors with plastic or rubber insulation
  • Easy adjustment to required diameter of solid or stranded wire with knurled screw and lock nut
  • Made from special tool steel, forged, oil-hardened
  • Length 160mm
Type Adjustable
Stripping Range 10mm
Handles with dipped insulation, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Material Insulated
Surface chrome-plated

Trustpilot