WAGO 2002-2217 PE/N Double Deck Ground Terminal Block Green-yellow

MPN
2002-2217
Brand
WAGO
EAN-13
4044918691123
Order Code
50-7224
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £3.25
100+ £3.08
250+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 15/05/2026

The WAGO DIN Rail Terminal Block, Multi-Level PE/N 5.2mm 24A Grey is a double deck terminal block, ground/through PE/N without marker carrier housing. Suitable for exe Applications.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2002-2217
  • Grey colour
  • CAGE CLAMP®S Connection
  • 52 x 5.2 x 70mm (H x W x D)
Accessory Type Marker
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 24A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 69.7mm
Height inch 2.744inches
Nominal cross-section mm² 2.5mm²
Product Main Function Double-deck terminal block;Ground terminal block;Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Termination Push-in Cage clamp
Total number of pins 4
Type Terminal block
Type of operation Operating tool
Unit Weight KGM
Weight 12.890g
Width 5.2mm
Width inch 0.205inches
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot