WAGO 2002-2204 N/N Double Deck Through/Through Terminal Block Blue

Order Code:

50-7223

Brand: WAGO MPN: 2002-2204 EAN-13: 4044918691093
Qty Unit Price (Ex VAT)
50+ £1.80
100+ £1.68
250+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 18/03/2026

The WAGO DIN Rail Terminal Block, Multi-Level N/N 5.2mm 24A Blue is a double deck terminal block, through/through N/N without marker carrier housing. Suitable for exe Applications.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2002-2204
  • Blue colour
  • CAGE CLAMP®S Connection
  • 52 x 5.2 x 70mm (H x W x D)
Type Terminal block
Termination Push-in Cage clamp
Current Rating 24A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot