WAGO 2002-2203 L/N Double Deck Through/Through Terminal Block Grey

Order Code:

50-7222

Brand: WAGO MPN: 2002-2203 EAN-13: 4044918691079
Qty Unit Price (Ex VAT)
50+ £1.78
100+ £1.70
250+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 18/03/2026

The WAGO DIN Rail Terminal Block, Multi-Level L/N 5.2mm 24A Grey is a double deck terminal block, through/through L/N without marker carrier housing. Suitable for exe Applications.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2002-2203
  • Grey colour
  • CAGE CLAMP®S Connection
  • 52 x 5.2 x 70mm (H x W x D)
Type Terminal block
Termination Push-in Cage clamp
Current Rating 24A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot