WAGO 2010-1207 2 Conductor Ex e II Ground Terminal Block Green-yellow

MPN
2010-1207
Brand
WAGO
EAN-13
4017332076180
Order Code
50-7167
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/05/2026

The WAGO DIN Rail Terminal Block, Spring Cage 10mm 57A Green-Yellow is a 2-conductor ground terminal block suitable for exe applications. The protective conductor terminal 2010 made possible by the CAGE CLAMP connector, simple plug from a wire and flexible, provided with crimped ferrules, connectors.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2010-1207
  • Green-yellow colour
  • CAGE CLAMP®S Connection
  • 37 x 10 x 68mm (H x W x D)
Type Terminal block
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 10mm
Wire Gauge (mm²) 10mm²
Category Rail-Mount Terminal Blocks
Colour green-yellow
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 6 AWG
Fine-stranded conductor max. mm² 16mm²
Fine-stranded conductor min. AWG 6 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 67.8mm
Height inch 2.669inches
Nominal cross-section mm² 10mm²
Product Main Function Ground terminal block
Single-stranded conductor max. AWG 6 AWG
Single-stranded conductor max. mm² 16mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 17mm
Stripping length up to 1 mm 19mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 30.100g
Width inch 0.394inches
Width mm 10mm
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot