WAGO 2004-1401 4 Conductor Ex e II Through Terminal Block Grey

MPN
2004-1401
Brand
WAGO
EAN-13
4017332071758
Order Code
50-7158
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 01/06/2026

The WAGO DIN Rail Terminal Block, Spring Cage 6.2mm 32A Grey is a 4-conductor through terminal block suitable for exe applications. The Series 2004 enables easy connection of solid-core and flexible wiring with crimping wire-end sleeved conductors. The Series 2004 enables easy connection of solid-core and flexible wiring with crimping wire-end sleeved conductors.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2004-1401
  • Grey colour
  • CAGE CLAMP®S Connection
  • 33 x 6.2 x 65.5mm (H x W x D)
Type Terminal block
Pitch 6.2mm
No. of Ways 4
No. of Levels 2
Termination Push-in Cage clamp
Width 6.2mm
Wire Gauge (mm²) 6mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 32A
Depth 39.5mm
Depth inch 1.555inches
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 78.7mm
Height inch 3.098inches
Nominal cross-section mm² 4mm²
Product Main Function Through terminal block
Rated current 32 A
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 11mm
Stripping length up to 1 mm 13mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Weight 10.458g
Width inch 0.244inches
Width mm 6.2mm
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot