WAGO 2002-1201 2 Conductor Ex e II Through Terminal Block Grey

MPN
2002-1201
Brand
WAGO
EAN-13
4017332999168
Order Code
50-7147
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.783
50+ £0.758
100+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 120 in stockAdditional quantity lead time 7 days

DIN rail-mounting through terminal block with spring cage from WAGO, suitable for Ex e II applications. CAGE CLAMP® connection allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, this terminal blocks is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Colour: grey
  • 2 conductors
  • Current rating 24A
  • Wire gauge 14AWG
  • Maximum conductor size 4mm²
  • Size 33 x 5.2 x 48.5mm
  • TOPJOB® S family
  • Manufacturer's part 2002-1201
Type Terminal block
Pitch 10mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 5.2mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 24A
Depth 39.5mm
Depth inch 1.555inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 48.5mm
Height inch 1.909inches
Nominal cross-section mm² 2.5mm²
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Size 33 x 5.2 x 48.5mm
Size 3 x 5.2 x 48.5mm
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 12mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 5.020g
Width inch 0.205inches
Width mm 5.2mm
Wire Gauge (AWG) 14AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot