WAGO 2002-2492 Double Deck 0.8mm End & Inner Plate for 2002 4-cond. Orange

MPN
2002-2492
Brand
WAGO
EAN-13
4045454538019
Order Code
50-6789
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.616
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 18/05/2026

This orange end and inner plate from WAGO is 0.8mm thick and suitable for use with 4-conductor terminal blocks from the 2002 series.


  • Orange colour
  • Height 52.1mm
  • Depth 105.1mm
  • Manufacturer's part 2002-2492
Pitch N/A
No. of Ways N/A
No. of Levels 2
Termination N/A
Width 0.8mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 52.9mm
Depth inch 2.083inches
Flammability class according to UL94 V0
Height 104.6mm
Height inch 4.118inches
Product Main Function End plate
Unit Weight KGM
Weight 3.600g
Width inch 0.031inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot