WAGO 2002-3292 Triple Deck 0.8mm End and Internal Plate for 2002 Series Orange

MPN
2002-3292
Brand
WAGO
EAN-13
4044918691222
Order Code
50-6787
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
30 in stock, despatched same dayAdditional quantity lead time 7 days

This orange triple deck end and inner plate from WAGO is 0.8mm thick and suitable for use with TOP JOB S terminal blocks from the 2002 series.


  • Orange colour
  • Height 69.5mm
  • Depth 93.3mm
  • Manufacturer's part 2002-3292
Pitch N/A
No. of Ways N/A
Termination N/A
Width 0.8mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 69.7mm
Depth inch 2.744inches
Flammability class according to UL94 V0
Height 92.7mm
Height inch 3.67inches
Product Main Function End plate
Unit Weight KGM
Weight 3.980g
Width inch 0.031inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot