WAGO 2002-2292 Double Deck 0.8mm End and Internal Plate for 2002 Series Orange

MPN
2002-2292
Brand
WAGO
EAN-13
4044918691154
Order Code
50-6786
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Out of stockBack-order availability date - 18/05/2026


This orange end and intermediate plate from WAGO is 0.8mm thick and suitable for use with TOP JOB rail-mounted terminal blocks from the 22 series.


  • Orange colour
  • Height 51.7mm
  • Depth 69.7mm
  • Manufacturer's part 2002-2292
Pitch N/A
No. of Ways N/A
Termination N/A
Width 0.8mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Depth 69.7mm
Depth inch 2.043inches
Depth mm 51.9mm
Flammability class according to UL94 V0
Height 69.2mm
Height inch 2.724inches
Product Main Function End plate
Unit Weight KGM
Weight 2.410g
Width inch 0.031inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot