WAGO 790-108 Screen Clamp Strap Ø 0 to 8mm

Order Code:

50-6678

Brand: WAGO MPN: 790-108
Qty Unit Price (Ex VAT)
10+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/04/2026

The WAGO Screen Clamp Strap is a shield clamping saddle for screen-Ø up to 8mm. This well designed clamp is closed with the knurled screw and can be hanged directly in the specially perforated TS. Together with the carrier it can also be placed at other carry rails.


  • 790-108
Category Rail-Mount Terminal Blocks;Accessories
Colour silver-colored
Continuous Use Temperature -60 … +105 °C
Product Main Function Shield clamping saddles
Unit Weight KGM
Weight 12.000 g
Width 11mm
Width inch 0.433inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot