WAGO 790-124 Screen Terminal Clamp Ø 6-24mm

Order Code:

50-6677

Brand: WAGO MPN: 790-124
Qty Unit Price (Ex VAT)
10+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/04/2026

The WAGO Screen Terminal Clamp is a shield clamping saddle for screen-Ø 6-24mm. This well designed clamp is closed with the knurled screw and can be hanged directly in the specially perforated TS. Together with the carrier it can also be placed at other carry rails.


  • 790-124
Category Rail-Mount Terminal Blocks;Accessories
Colour silver-colored
Continuous Use Temperature -60 … +105 °C
Product Main Function Shield clamping saddles
Termination Cage clamp
Unit Weight KGM
Weight 21.000 g
Width 27mm
Width inch 1.063inches
Wire Gauge (AWG) 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot