Knipex 12 12 10 Precision Insulation Strippers With Adapted Blades

MPN
12 12 10
Brand
Knipex
EAN-13
4003773049012
Order Code
50-6645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £136.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Precision Insulation Strippers with Adapted Blades from Knipex, suitable for dealing with difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber.


  • Second pair of blades holds the remaining insulation in place
  • Replaceable shaped blade adapted precisely to the respective conductor cross-section
  • Length stop for constant stripping length during repetitive work
  • Blade made from special tool steel, oil-hardened
  • Stripping capacity 2.5-10mm² (AWG 13-7)
  • Manufacturer's part 12 12 10
Type Automatic
Stripping Range 10mm
Handles with multi-component grips
Material Tough insulation materials
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot