Knipex 12 12 11 Precision Insulation Strippers With Adapted Blades Solar Cable

MPN
12 12 11
Brand
Knipex
EAN-13
4003773062998
Order Code
50-6643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £104.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Precision Insulation Strippers with Adapted Blades from Knipex, particularly suitable for use with solar cables, specially adapted to multi-layered and RADOX® insulations. Additional cable support gives a better centring of multi-layer insulated conductors in the stripping profiles.


  • Second pair of blades holds the remaining insulation in place
  • Replaceable shaped blade adapted precisely to the respective conductor cross-section
  • Length stop for constant stripping length during repetitive work
  • Blade made from special tool steel, oil-hardened
  • Stripping capacity 1.5-6mm² (AWG 15-10)
  • Manufacturer's part 12 12 11
Type Automatic
Stripping Range 6mm
AWG 16 - 10
Handles with multi-component grips
Material Tough insulation materials
Surface burnished

Reviews

Be the first to submit a review

Trustpilot