Marquardt 1831.3311 Rocker Switch SPST Off-On 250V AC 10.8A

MPN
1831.3311
Brand
Marquardt
EAN-13
2050001124548
Order Code
50-6619
Country of Origin
Tunisia
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.64
10+ £3.76
50+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Tried and tested switching principle with long life and a strong operating characteristics.


  • SPST, Off-On
  • Maintained-Maintained
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10.8A
Actuator Marking None
Illumination Type None
Illumination Colour None
IP Rating IP40
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot