Knipex 97 33 01 MultiCrimp® Crimping Pliers With Quick Changer Magazine - 3 Dies

MPN
97 33 01
Brand
Knipex
EAN-13
4003773066927
Order Code
50-6385
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £197.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These MultiCrimp Pliers from Knipex are supplied with a magazine and 3 changer dies for varying applications.


  • Just one tool for the most common crimping applications
  • Crimping dies changed quickly and easily without any additional tool
  • Sorted and protected storage of the interchangeable dies in a round magazine
  • Comfortable, powerful crimping pliers in professional quality
  • Same reliable crimping results as with fixed crimping dies
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Round magazine: plastic, fibreglass-reinforced

Crimping pliers with round magazine and 3 changeable insets for non-insulated, open plug connectors 0.5 - 6 mm², insulated cable shoes + plug connectors 0.5 - 6 mm², wire-end sleeves 0.25 - 6.0 mm².
Type Crimp tool
Applications non-insulated, open flat plug connector (plug width 4.8 + 6.3 mm)
AWG 20 - 10
Capacity 0.5 to 6mm²
Capacity in square millimetres 0.25 - 6mm²
Handles with multi-component grips
Number of crimping positions 3
Profile F-Crimp;Oval-Crimp;Trapezoidal crimp
Surface burnished
Weight 755g
Wire Gauge 20 to 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot