Wera 05003500001 8000 A Zyklop Speed Ratchet 1/4" Drive

Order Code:

50-6382

Brand: Wera MPN: 05003500001 EAN-13: 4013288121868
Qty Unit Price (Ex VAT)
1+ £55.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

Incorporating a flywheel design and easy-to-grip free-turning sleeve for faster work, along with a swivel ratchet head, defined lock positions at 0° and 90° to the left and right, as well as at 15° before 90° inwards - at 0° it can be used like a conventional screwdriver.


  • Freely tilt-able catch head
  • Pushbutton release
  • Left/right change-over
  • Fine toothed
  • Small reverse angle of 5° - 6°
  • Multi-component powerful grip for trouble-free working
Type Swivel head
Drive Size 1/4in
Length 152mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot