Wera Zyklop Ratchet Drives

Wera Brand: Wera

Incorporating a flywheel design and easy-to-grip free-turning sleeve for faster work, along with a swivel ratchet head, defined lock positions at 0° and 90° to the left and right, as well as at 15° before 90° inwards - at 0° it can be used like a conventional screwdriver.

  • Freely tilt-able catch head
  • Pushbutton release
  • Left/right change-over
  • Fine toothed
  • Small reverse angle of 5° - 6°
  • Multi-component powerful grip for trouble-free working
Description Image Product Buy Pricing (Ex VAT) Drive Size Length Connection size Height Weight Width Type Construction ratchet Insulated Isolation protection 1000 V Reversible Suitable for bits Suitable for sockets Swing back angle Trough-feed model Universal joint VDE Tested
Wera 05003500001 8000 A Zyklop Speed Ratchet 1/4" Drive
Wera 05003500001 8000 A Zyklop Speed Ratchet 1/4" Drive
Standard range
Order code: 50-6382
MPN: 05003500001

Despatched within 4 working days - 19 in stock
1+ £57.00
Price per unit Ex VAT
1/4in 152mm 6.3mm 40mm 168g 40mm Swivel head false true false true true true 5° false true false
Wera 05003550001 8000 B Zyklop Speed Ratchet 3/8" Drive
Wera 05003550001 8000 B Zyklop Speed Ratchet 3/8" Drive
Standard range
Order code: 50-6383
MPN: 05003550001

Despatched within 4 working days - 1 in stock
1+ £61.01
Price per unit Ex VAT
3/8in 199mm 9.52mm 40mm 348g 40mm Swivel head false true false true true true 5° false true false
Wera 05003600001 8000 C Zyklop Speed Ratchet 1/2" Drive
Wera 05003600001 8000 C Zyklop Speed Ratchet 1/2" Drive
Standard range
Order code: 50-6384
MPN: 05003600001

Despatched within 4 working days - 11 in stock
1+ £68.81
Price per unit Ex VAT
1/2in 277mm 12.7mm 50mm 723g 50mm Swivel head false true false true true true 5° false true false

Trustpilot