A non-illuminated momentary action push button tactile switch from TE Connectivity's FSM 6 x 6 Series. Designed with a low profile, round black button and Off/(On) switch position.
Protruding typeActuator colour: blackSpecification: FSMJS roundSingle pole/single throw configuration (pole-throw)Contact rating: 50mAVoltage rating: 24V DCMount style: verticalContact: silverOperating temperature range: -35°C to 85°CElectrical lifespan: 1,000,000Front panel cut-out: 7.60 x 7.30mmActuating force: 1.6NDimensions: 6 x 6 x 4.3mm (L x W x H) Manufacturer's part 1571295-1
| Type |
Tactile switch cover |
| Contact Configuration |
SPST |
| Switch Function |
Off-Mom |
| Current Rating (A) |
0.05A |
| Orientation |
Straight |
| Actuator Length |
0.074inch |
| Operating Force |
1.57n |
| Action |
Off / (on) |
| Actuator Material |
Thermoplastic |
| Actuator Type |
Standard |
| Contact Base Material |
Stainless Steel |
| Contact Current Rating |
50mA |
| Contact Material |
Stainless Steel |
| Contact Plating |
Silver |
| Contact Type |
1 maker |
| Current Rating |
50mA |
| DC Rated Voltage |
24v |
| Depth |
7.6mm |
| Electrical Life |
100000Cycles |
| ELV |
Compliant |
| Front panel cut-out |
7.60 x 7.30mm |
| Height |
4.3mm |
| Illumination Type |
None |
| IP Rating |
IP67 |
| Length |
7.3mm |
| Material |
Polyamide |
| Max Current Rating |
50mA |
| Max Voltage Rating (DC) |
12v |
| Maximum Operating Temperature |
85°C |
| Mechanical Life |
1000000Cycles |
| Minimum Operating Temperature |
-35°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-35 – 85 |
| Operating Voltage |
24 |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Product Height |
.169 |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Switch Travel |
0.35mm |
| Termination |
PC Pins |
| Throw Configuration |
SPST |
| Width |
6mm |