TE Connectivity 1825968-3 Tactile Switch FSM 6 x 6 FSM1LP Yellow

MPN
1825968-3
Order Code
50-6365

Discontinued


A non-illuminated momentary action push button tactile switch from TE Connectivity's FSM 6 x 6 Series. Designed with a low profile, square yellow button and Off/(On) switch position.


  • Planar type
  • Actuator colour: yellow
  • Specification: FSMRACD, square
  • Contact rating: 50mA
  • Voltage rating: 24V DC
  • Contact: silver
  • Operating temperature: -35°C to 85°C
  • Electrical lifespan: 100,000
  • Front panel cut-out: 6 x 7mm
  • Actuating force: 1.6N
  • Dimensions: 6 x 6 x 6.35mm (L x W x H)
  • Manufacturer's part 1825968-3
  • Type Tactile switch cover
    Contact Configuration SPST
    Current Rating (A) 0.05A
    Operating Force 2.55n
    Action Off / (on)
    Contact Material Copper Alloy
    Contact Plating Silver
    Contact Type 1 maker
    Front panel cut-out 6 x 7mm
    Height 6.35mm
    Illumination Type None
    Length 6mm
    Max Voltage Rating (DC) 24v
    Maximum Operating Temperature 85°C
    Mechanical Life 100000Cycles
    Minimum Operating Temperature -35°C
    Mount Through Hole
    Radiation Hardening No
    RoHS Compliant Yes
    Termination PC Pins
    Throw Configuration SPST
    Width 6mm

    Trustpilot