TE Connectivity 1825910-2 Tactile Switch FSM 6 x 6 FSM1LP Black

MPN
1825910-2
Order Code
50-6360
Country of Origin
South Korea
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2250+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2250
Despatched within 5 working days - 57,750 in stock

A non-illuminated momentary action push button tactile switch from TE Connectivity's FSM 6 x 6 Series. Designed with a low profile, round black button and Off/(On) switch position.


  • Planar type
  • Actuator colour: black
  • Specification: FSMJ, round
  • Single pole/single throw configuration (pole-throw)
  • Contact rating: 50mA
  • Voltage rating: 24V DC
  • Connection: SMD
  • Contact plating: Silver
  • Operating temperature range: -35°C to 85°C
  • Electrical lifespan: 100,000
  • Front panel cut-out: 5.99 x 5.99mm
  • Actuating force: 1.6N
  • Dimensions: 6 x 6 x 4.3mm (L x W x H)
  • Manufacturer's part 1825910-2
  • Type Tactile switch cover
    Contact Configuration SPST
    Switch Function Off-Mom
    Current Rating (A) 50mA
    Orientation Vertical/ Top Actuator
    Actuator Length 4.3mm
    Outline Dimensions 6mm
    Illumination None
    Operating Force 160gf
    Action Off / (on)
    Actuator Colour Black
    Actuator Material PBT
    Actuator Type Standard
    Colour Brown
    Contact Base Material Copper Alloy
    Contact Material Copper Alloy
    Contact Plating Silver
    Contact Type 1 maker
    DC Rated Voltage 24v
    Depth 7.8mm
    Electrical Life 100,000
    ELV Compliant
    Illumination Type None
    Length 5.99mm
    Max Voltage Rating (DC) 24v
    Maximum Operating Temperature 85°C
    Maximum Temperature +85°C
    Mechanical Life 100000Cycles
    Min. temperature -20°C
    Minimum Operating Temperature -35°C
    Mount Through Hole
    Number of Positions 2
    Operating Temperature Range -40 – 105
    Operating Voltage 24
    Packaging Loose Piece
    Packaging Method Loose Piece
    Product Height .169
    Reach SVHC Compliant Unknown
    RoHS Compliant Yes
    Series FSMJ
    Switch Travel 0.25mm
    Termination PC Pin
    Throw Configuration SPST

    Reviews

    Be the first to submit a review

    Trustpilot