Knipex 64 02 115 Electronics End Cutting Nippers With Bevel Edge

MPN
64 02 115
Brand
Knipex
EAN-13
4003773035343
Order Code
50-6206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £46.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

These precision electronics end cutting nippers from Knipex have a 90° cutting angle with bevel and are suitable for use in electronics and fine mechanics. They have mirror polished heads and multi-component grips.


  • Length 115mm
  • Sturdy, zero backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • Cutting edges additionally induction hardened
  • High-grade special tool steel, forged, oil-hardened
  • Manufacturer's type 64 02 115
Type End Cutters
ESD Safe No
Length 115mm
VDE Safe No
Bevel cutting edges with small bevel
Cutting edge length 16mm
For Use With General duty
Handles with multi-component grips
Head mirror polished
Head width 11mm
Jaw Length 6mm
Jaw Thickness 7.5mm
Joint Design box joint
Material Steel
Style End Cutter, with small bevel

Reviews

Be the first to submit a review

Trustpilot