Knipex 22 05 140 Round Nose Pliers Multi Component Grips 140mm

MPN
22 05 140
Brand
Knipex
EAN-13
4003773042891
Order Code
50-6205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These chrome-plated Knipex Round Nose 140mm Pliers have multi-component grips and are ideal for bending wire.


  • For bending wire loops
  • Round, short jaws; finely ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 5745
Type Round Nose Pliers
Handles with multi-component grips
Head chrome-plated
Head width 16.5mm
Jaw Length 28mm
Jaw Thickness 9.5mm
Material Chrome Vanadium Steel
Overall Length 140mm
Style round jaws
Surface chrome-plated
Tip Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot