Knipex Round Nose Pliers with Multi-Component Grips

KNIPEX Brand: KNIPEX

These chrome-plated Knipex Round Nose Pliers have multi-component grips and are ideal for bending wire. They are available in two sizes,

  • For bending wire loops
  • Round, short jaws; finely ground
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 5745
Description Image Product Buy Pricing (Ex VAT) Type Head width Jaw Length Overall Length Tip Thickness Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Handle Type Head Jaw Thickness Material Style Surface
Knipex 22 05 140 Round Nose Pliers Multi Component Grips 140mm
Knipex 22 05 140 Round Nose Pliers Multi Component Grips 140mm
Standard range
Order code: 50-6205
MPN: 22 05 140

Despatched within 4 working days - 12 in stock
1+ £16.91
Price per unit Ex VAT
Round Nose Pliers 16.5mm 28mm 140mm 2.5mm No No Yes Multi-component chrome-plated 9.5mm Chrome Vanadium Steel round jaws chrome-plated
Knipex 22 05 160 Round Nose Pliers Multi Component Grips 160mm
Knipex 22 05 160 Round Nose Pliers Multi Component Grips 160mm
Standard range
Order code: 50-6204
MPN: 22 05 160

Despatched within 4 working days - 27 in stock
1+ £18.65
Price per unit Ex VAT
Round nose pliers 18mm 30mm 160mm 3mm No No Yes Multi-component chrome-plated 9.5mm Chrome Vanadium Steel round jaws chrome-plated

Trustpilot