Knipex 70 01 160 Diagonal Cutters Plastic Coated Handles 160mm

MPN
70 01 160
Brand
Knipex
EAN-13
4003773013426
Order Code
50-6167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.44 £14.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 62 despatched in 4 working days

These Diagonal Cutters from Knipex have been designed with highly precise cutting edges for both hard and soft wire. Inductively hardened precision cutting edges manufactured with approx. 62 HRC.


  • Length 160mm
  • Plastic coated handles
  • According to DIN ISO 5749
  • Chrome vanadium electric steel, oil-hardened
  • Swedish design with thick-walled handle grips
  • Chrome-plated head
  • Weight 171g
  • Manufacturer's part 70 01 160
Type Diagonal side cutters
ESD Safe No
Length 160mm
VDE Safe No
For Use With Hard, soft wire
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot