Knipex 70 01 125 Diagonal Cutters Plastic Coated Handles 125mm

MPN
70 01 125
Brand
Knipex
EAN-13
4003773013402
Order Code
50-6165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

These Diagonal Cutters from Knipex have been designed with highly precise cutting edges for both hard and soft wire. Inductively hardened precision cutting edges manufactured with approx. 62 HRC.


  • Length 125mm
  • Plastic coated handles
  • According to DIN ISO 5749
  • Chrome vanadium electric steel, oil-hardened
  • Swedish design with thick-walled handle grips
  • Chrome-plated head
  • Weight 80g
  • Manufacturer's part 70 01 125
Type Diagonal side cutters
ESD Safe No
Length 125mm
VDE Safe No
Bevel cutting edges with bevel
For Use With Hard, soft wire
Handles plastic coated
Head polished
Material Chrome Vanadium Steel
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot