Knipex 70 01 110 Diagonal Cutters Plastic Coated Handles 110mm

MPN
70 01 110
Brand
Knipex
EAN-13
4003773014324
Order Code
50-6164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.11 £14.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockFurther 22 despatched in 4 working days

These Diagonal Cutters from Knipex have been designed with highly precise cutting edges for both hard and soft wire. Inductively hardened precision cutting edges manufactured with approx. 62 HRC.


  • Length 110mm
  • Plastic coated handles
  • According to DIN ISO 5749
  • Chrome vanadium electric steel, oil-hardened
  • Swedish design with thick-walled handle grips
  • Chrome-plated head
  • Weight 80g
  • Manufacturer's part 70 01 110
Type Diagonal side cutters
ESD Safe No
Length 110mm
VDE Safe No
Bevel cutting edges with bevel
For Use With Hard, soft wire
Handles plastic coated
Head polished
Material Chrome Vanadium Steel
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot