ESKA 36TXE21-611819 Temperature Switch 36TXE21 Open 100°C

MPN
36TXE21-611819
Brand
ESKA
EAN-13
2050000459917
Order Code
50-6154
  • Quickly find another product in this range by Closing Temperature:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

An ESKA temperature switch that offers high reliability in a compact, versatile design.


  • Closing temperature: 85°C
  • Connection: Vertical
  • Electrical life: 100000 cycles at 10A
  • Opening temperature: ±5°C 100°C
  • Switching current: Max 16A
  • Switching voltage: Max 250V AC
  • Type 36TXE21-611819
  • Approvals VDE, UL, CSA
Type Temperature switch
Closing Temperature 85°C
Current Rating 16A
Sensor Type Thermal switch
Response Temperature max. 100°C
Voltage 250V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot