A slide switch from TE Connectivity's MSS Series designed with a side actuator and two switch positions.
- Mounting: vertical
- Contact plating: gold
- Single pole - double throw configuration (pole-throw)
- Actuator style: extended, top
- Actuator colour: black
- Switching capacity: 20mA/20V DC
- Temperature range: -20 - +85 °C
- Electrical lifespan: 15,000 switch cycle
- PCB tail length: 3.30mm
- Actuator length: 5.00mm
- Manufacturer's part 1825257-2
| Type |
Slide switch |
| Contact Configuration |
SPDT |
| Number of Positions |
2 |
| Switch Function |
On-On |
| Current Rating (Amps) |
20 mA |
| Actuator Type |
Standard |
| Actuator Colour |
Black |
| Actuator Length |
5mm |
| Actuator Material |
Polyoxymethylene, Acetal, Polyester |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
20mA |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| DC Rated Voltage |
20v |
| Electrical Life |
15000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 HB |
| Length |
14mm |
| Max Operating Temperature |
85°C |
| Max Voltage Rating (AC) |
20v |
| Max Voltage Rating (DC) |
20v |
| Mechanical Life |
15000Cycles |
| Min Operating Temperature |
-20°C |
| Mount |
Through Hole |
| Operating Force |
600gf |
| Operating Voltage |
20 |
| Orientation |
Straight |
| Packaging |
Tray |
| Packaging Method |
Tray |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Guide Post |
| Product Length |
0.55500000000000005 |
| Product Orientation |
Vertical |
| Product Width |
5.8 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
MSS |
| Switch Travel |
2mm |
| Tail Length |
3.8mm |
| Termination |
PC Pin |
| Termination Post & Tail Length |
.15 |
| Throw Configuration |
SPDT |
| UL Flammability Rating |
UL 94HB |
| Voltage Rating (AC) |
20v |
| Width |
0.227inch |
To use this facility please Sign In.
Sign In