Intertec ITS-LZ-1642-D-12VDC 0.5N - 6N Push Type Solenoid 12VDC M3

MPN
ITS-LZ-1642-D-12VDC
Brand
Intertec
Order Code
50-6051
Country of Origin
Taiwan
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 301 despatched in 4 working days

This cylindrically-bodied linear solenoid is of the push type with a 9 to 16mm stroke. Voltage is 12V DC and the diameter of the body is 16mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Includes return spring
  • Fixings M3
Type Push
Coil Voltage 12V DC
Height 16mm
Length 42mm
Solenoid Action Push
Start / End Force 0.5 to 6N
Stroke 9 to 16mm
Width 16mm

Alternatives (4)

Questions

*Question functionality currently disabled
Question by: Product code: 50-6051

Q. What is the weight of this solenoid?

A. Hi, thank you for your question. This solenoid weighs 48g.

Reviews

Be the first to submit a review

Trustpilot