Intertec ITS-LZ-1949-D-12VDC 0.6N - 11N Push Type Solenoid 12VDC 7W M3

MPN
ITS-LZ-1949-D-12VDC
Brand
Intertec
Order Code
50-6047
Country of Origin
Taiwan
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £15.29
25+ £14.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

This cylindrically-bodied linear solenoid is of the push type with a 10mm stroke. Voltage is 12V DC and the diameter of the body is 20mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Includes return spring
  • Fixings M3
Type Push
Coil Voltage 12V DC
Height 20mm
Length 49mm
Nominal Power 7W
Solenoid Action Push
Start / End Force 0.6 to 11N
Stroke 10mm
Width 20mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot