Intertec ITS-LZ-1335-Z-12VDC 0.4N - 2N Pull Solenoid 12VDC 4W M3

MPN
ITS-LZ-1335-Z-12VDC
Brand
Intertec
Order Code
50-6036
Country of Origin
Taiwan
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £11.25
25+ £10.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 269 in stock

This cylindrically-bodied linear solenoid is of the pull type with a 4mm stroke. Voltage is 12V DC and the diameter of the body is 13mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Fixings M3
Type Pull
Coil Voltage 12V DC
Height 13mm
Length 33mm
Nominal Power 4W
Solenoid Action Pull
Start / End Force 0.4 to 2N
Stroke 4mm
Width 13mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot