Knipex 79 42 125 Precision Electronics Diagonal Cutters

MPN
79 42 125
Brand
Knipex
EAN-13
4003773061380
Order Code
50-5989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Precision Electronic Diagonal Cutters with pointed head and no bevel from Knipex, designed for very fine cutting work such as electronics and precision engineering.


  • Suitable for flush cutting
  • Cutting edges additionally induction hardened
  • Light weight
  • Bolted joint with particularly carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Manufacturer's part 79 42 125
Type Diagonal side cutters
ESD Safe No
Length 125mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.1 - 1.5mm
For Use With 64 HRC
Handles with multi-component grips
Head polished
Head width 11mm
Jaw Length 11mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Material Ball-bearing steel
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot