Knipex 79 02 125 Precision Electronics Diagonal Cutters

Order Code:

50-5985

Brand: Knipex MPN: 79 02 125 EAN-13: 4003773061281
Qty Unit Price (Ex VAT)
1+ £46.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Precision Electronic Diagonal Cutters with round head and small bevels from Knipex, designed for very fine cutting work such as electronics and precision engineering.


  • Precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components
  • Cutting edges additionally induction hardened
  • Light weight
  • Bolted joint with particularly carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Manufacturer's part 79 02 125
Type Diagonal side cutters
Length 125mm
For Use With 64 HRC
Material Ball-bearing steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot