Knipex 79 02 120 Precision Electronics Diagonal Cutters

MPN
79 02 120
Brand
Knipex
EAN-13
4003773061403
Order Code
50-5984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Precision Electronic Diagonal Cutters with mini head and small bevels from Knipex, designed for very fine cutting work such as electronics and precision engineering.


  • Precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components
  • Cutting edges additionally induction hardened
  • Light weight
  • Bolted joint with particularly carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Manufacturer's part 79 02 120
Type Diagonal side cutters
ESD Safe No
Length 120mm
VDE Safe No
Bevel cutting edges with very small bevel
Cutting capacities soft wire (diameter) 0.2 - 1.4mm
For Use With 64 HRC
Handles with multi-component grips
Head polished
Head width 9mm
Jaw Length 6.5mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Material Ball-bearing steel
Surface burnished

Reviews

Be the first to submit a review

Trustpilot