Knipex 34 12 130 Precision Electronics Gripping Pliers

MPN
34 12 130
Brand
Knipex
EAN-13
4003773061458
Order Code
50-5981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

These Knipex Precision Electronics Gripping Pliers with flat, wide jaws are ideal for gripping, holding and bending and for fine mounting work in electronics and precision mechanics.


  • Smoothly ground gripping surfaces, edges finely rounded
  • Bolted joint and carefully manufactured joint surfaces for even, low-friction movement
  • Smooth-running double spring for gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Length 135mm
  • Manufacturer's part 34 12 130
Type Flat nose
Handle Type Standard
Handles with multi-component grips
Head polished
Head width 11.2mm
Jaw Length 21.9mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Length 135mm
Style flat jaws
Surface burnished
Tip Thickness 3.5mm
Tip Width 1.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot