The WAGO PCB Spring Connector 7.5mm 16A is a 3-pole female connector, pin spacing 7.5mm/0.295in. Remains 100% protected against mismating with coding fingers with mounting feet.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
Grey colour
CAGE CLAMP® connection
14.3 x 21.5 x 26.45mm (H x W x D)
| Body Style |
Female connector/socket |
| Pitch |
7.5mm |
| No of Ways Per Row |
3 |
| No. of Rows |
1 |
| Current Rating |
16 A |
| Colour |
Grey |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| Category |
PCB Terminal Blocks and Connectors;Pluggable Connectors |
| Connection |
CAGE CLAMP® |
| Depth inch |
1.041 inches |
| Depth mm |
26.45mm |
| Flammability class according to UL94 |
V0 |
| Height inch |
0.563 inches |
| Height mm |
14.3mm |
| Mounting Feature |
Chassis |
| Mounting Type |
Cage clamp |
| Rated surge voltage (II / 2) |
6 kV |
| Rated voltage (II / 2) |
1000 V |
| Series |
721 |
| Stripping length of 1 mm |
8mm |
| Stripping length up to 1 mm |
9mm |
| Total number of potentials |
3 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
6.228 g |
| Width inch |
0.846 inches |
| Width mm |
21.5mm |
To use this facility please Sign In.
Sign In