TE Connectivity 794954-06 VAL-U-LOK Receptacle Housing 6 Pole

Order Code:

50-5905

Brand: TE Connectivity MPN: 794954-6 EAN-13: 2050000429590
Qty Unit Price (Ex VAT)
25+ £0.160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
640 in stock, despatched in 4 working days

The TE Connectivity VAL-U-LOK 6-Pin Rack for Crimp Female Contacts UL 94 V-2 is a low-cost 4.2mm plug-in connection system for industry, home appliance and consumer products.


  • Standard glow wire rating
  • Wire-to-board, wire-to-board/wire-to-wire, wire-to-wire
  • Applies To wire/cable
  • Housing

Supply without contacts.
Type Rectangular Wire & Cable Connectors & Housings
Pitch 4.191mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Approvals CSA
Circuit Application Power & Signal
Color Natural, Beige
Compatible Insulation Diameter Range .047 – .122
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .464
Connector Length .543
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .787
Contact Layout Matrix
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Receptacle
Current Rating 9a
Depth 20mm
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.464inch
Housing Color Natural
Housing Material Nylon
Insulation Diameter 0.122inch
Length 0.543inch
Material Nylon
Max Operating Temperature 221°C
Max Voltage Rating (AC) 600v
Min Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .165
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested No
Width 20mm
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, June 3, 2014 | Question by: Rapid Customer | Product code: 50-5905
Q. What would be the matching connector for this to make a cable to cable connection, and what pins should be used.
A. Hi Tim. Thank you for your question. The following links will be required: plug, crimp pin and crimp socket.

Reviews

Be the first to submit a review

You may also like


Trustpilot