TE Connectivity VAL-U-LOK Racks 4.2mm for Crimp Female Contacts UL94 V-2

The TE Connectivity VAL-U-LOK Racks for Crimp Female Contacts UL 94 V-2 are low-cost 4.2mm plug-in connection system for industry, home appliance and consumer products.

  • Standard glow wire rating
  • Wire-to-board, wire-to-board/wire-to-wire, wire-to-wire
  • Applies To wire/cable
  • Housing
Supply without contacts.
Description Image Product Buy Pricing (Ex VAT) Type Pitch Number of Ways Mounting Type Number of Rows Approvals Colour Circuit Application Color Compatible Insulation Diameter Range Compatible With Agency/Standards Products Compatible With Approved Standards Products Connector & Contact Terminates To Connector & Housing Type Connector Height Connector Length Connector Product Type Connector System Connector Width Contact Gender
TE Connectivity 1586105-3 VAL-U-LOK Receptacle Housing 3 Pole
TE Connectivity 1586105-3 VAL-U-LOK Receptacle Housing 3 Pole
Standard range
Order code: 50-5902
MPN: 1586105-3

Order in multiples of 1000


Available to back orderBack-order availability date - 13/11/2026
1000+ £0.225
Price per unit Ex VAT
Rectangular Wire & Cable Connectors & Housings 4.2mm 3 Cable Mount (Free-Hanging) 1 CSA Power & Signal Natural, Beige .047 – .122 CSA UL E28476 Wire & Cable Receptacle .291 .543 Housing Wire-to-Wire .811 Female
TE Connectivity 794954-06 VAL-U-LOK Receptacle Housing 6 Pole
TE Connectivity 794954-06 VAL-U-LOK Receptacle Housing 6 Pole
Standard range
Order code: 50-5905
MPN: 794954-6

Despatched within 4 working days - 603 in stock
25+ £0.164
Price per unit Ex VAT
Rectangular Wire & Cable Connectors & Housings 4.2mm 6 Cable Mount (Free-Hanging) 2 CSA Ecru Power & Signal Natural, Beige .047 – .122 CSA UL E28476 Wire & Cable Receptacle .464 .543 Housing Wire-to-Wire .787
TE Connectivity 794954-08 VAL-U-LOK Receptacle Housing 8 Pole
TE Connectivity 794954-08 VAL-U-LOK Receptacle Housing 8 Pole
Order code: 50-5906
MPN: 794954-08
25+ £0.170
Price per unit Ex VAT
Socket housing cable Cable mount Ecru

Trustpilot