TE Connectivity 1586315-1 VAL-U-LOK Crimp Socket 600V 9A 18-24 AWG

MPN
1586315-1
Order Code
50-5841
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 23/10/2026

Low cost Val-U-Lok loose crimp socket from TE Connectivity, for use with 4.2mm plug-connection system, ideal for industry, household appliances and consumer products.


  • AWG 22-18
  • 4.2mm pitch
  • Copper zinc contacts
  • Nominal current 9A
  • Operating temperature -40 to +105°C
  • Manufacturer type description: 1586315-1
Type Connector Contacts
Pin or Socket Female
Wire Gauge 0.2 to 0.8 mm²
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .059 – .094
Compatible With Agency/Standards Products CSA
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Shape & Form Single Beam
Contact Style Socket
Contact Type Socket
Current Rating 9a
Depth 3.7mm
Gender Female
Height 4.5mm
Insulated Uninsulated
Insulation Diameter 0.094inch
Length 15.05mm
Material Brass
Mating Square Post Dimension .045
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 18
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Mounting Type Wire Mount
Operating Supply Voltage 600v
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Pitch 4.2
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series VAL-U-LOK
Shielding Unshielded
Terminal Type Crimp Socket
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 600v
Wire Gauge (AWG) 22 to 18
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire Size 24 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Questions

*Question functionality currently disabled
Question by: Product code: 50-5841

Q. Do you keep a crimp tool for these contacts?

A. Hi John. Thank you for your question. We do not offer the TE version but we do have 85-0262 we have tried it and found it is suitable on the biggest crimp tie so will be suitable.

Reviews

Be the first to submit a review

Trustpilot