BKL 412004 FME Socket Straight 50 Ohm 58 C/U

Order Code:

50-5862

Brand: BKL MPN: 0412004 EAN-13: 4011376703316
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
71 in stock, despatched in 4 working days


FME (SAP) Plug connector - are miniaturized plug connectors especially for mobile phones uotp 3 GHz in vehicles. A Cable coupler serves as a basic element, which due to its small diameter, facilitates the mounting of the wires in vehicles . The Insulation material consists of PTFE.


This miniaturised plug connector has been designed specially used for portable wireless applications up to 3 GHz in vehicles. The insulation Nickel plated brass

  • Plug, cable mount
Impedance 50O
Mounting Direction Straight
Cable group RG 58 C/U
Contact Termination Crimp
Frequency Up to 3GHz
Material Nickel plated copper housing, Gold plated inner contact copper, Nickel plated Crimp sleeve Copper
Plug construction Coupler, Straight
Specification FME Coupling Crimp execution
Temperature Range -55 - ?°C
Type (manufacturer type) 412004

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot