FME(SAP) Plug Connectors for Mobile Phone Applications

BKL Brand: BKL

FME (SAP) plug connector - the miniaturised plug connectors are specially used for portable wireless applications up to 3 GHz in vehicles A cable coupler serves as a basic element, which facilitates the installation of lines in vehicles because of its small diameter. The insulation materials consist of PTFE.

  • Nickel plated brass
  • Plug, cable mount
Description Image Product Buy Pricing (Ex VAT) Plug construction Specification Type (manufacturer type) Type Impedance Mounting Direction Cable group Contact Termination Frequency Material Temperature Range
BKL 412001 FME Plug Straight 50 Ohm RG 58 C/U
BKL 412001 FME Plug Straight 50 Ohm RG 58 C/U
Standard range
Order code: 50-5859
MPN: 0412001

Despatched within 4 working days - 93 in stock
5+ £1.25
Price per unit Ex VAT
Plug, Cable Mount FME connectors crimp execution 412001 FME connector 50Ω Straight RG 58 C/U Crimp Up to 3GHz Nickel plated copper housing, Gold plated inner contact copper, Nickel plated Crimp sleeve Copper -55 - ?°C
BKL 412004 FME Socket Straight 50 Ohm 58 C/U
BKL 412004 FME Socket Straight 50 Ohm 58 C/U
Standard range
Order code: 50-5862
MPN: 0412004

Despatched within 4 working days - 25 in stock
5+ £1.17
Price per unit Ex VAT
Coupler, Straight FME Coupling Crimp execution 412004 FME connector 50Ω Straight RG 58 C/U Crimp Up to 3GHz Nickel plated copper housing, Gold plated inner contact copper, Nickel plated Crimp sleeve Copper -55 - ?°C

Trustpilot