Wera 05071083001 Torsion Stainless Steel Bit For Phillips Screws PH3 x 89mm

MPN
05071083001
Brand
Wera
EAN-13
4013288115508
Order Code
50-5818
Country of Origin
Czech Republic

Discontinued


High quality bit for use in driving screws, such as Phillips, and other fasteners by hand tool application or with corded/cordless drills. Designed with stainless steel for minimising rust.


Drive: 1/4" hexagon, suitable for DIN 3126-F 6.3, ISO 1173 bit holders
Type 3851/4 PH 3 x 89 mm
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Height 6mm
Length 89mm
Screwing system Phillips
Size bit 3
Total Length 89mm
Weight 21.6g
Width 7mm

Trustpilot