Zip Switch SH1148 16mm IP65 Vandal Resistant Switch SPST Off-(On)

MPN
701789
Brand
Zip Switch
EAN-13
4064161294841
Order Code
50-5694
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 382 in stock

This 16mm vandal resistant SPST, Off-On switch has a curved push button made from stainless steel.


  • Solder pins
  • 16mm diameter
  • SPST, Off-On
  • Tested to IP65
  • Manufacturer's part SH1148

Type Push-button
Contact Configuration Off / (on)
Current Rating 2A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 16
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot