Zip Switch GQ 16H-N 16mm IP65 Vandal Resistant Switch SPST Off-(On)

MPN
701281
Brand
Zip Switch
EAN-13
4064161294612
Order Code
50-5691
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,355 in stock

This 16mm vandal resistant SPST, Off-On switch has a convex push button made from nickel plated brass.


  • Screw terminals
  • 16mm diameter
  • SPST, Off-On
  • Tested to IP65
  • Manufacturer's part GQ 16H-N

Type Push-button
Contact Configuration Off / (on)
Current Rating 2A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 16

Reviews

Be the first to submit a review

Trustpilot