Knipex 35 32 115 ESD Electronics Pliers ESD 115mm

MPN
35 32 115 ESD
Brand
Knipex
EAN-13
4003773024859
Order Code
50-5541
Country of Origin
Germany

Discontinued


These precision Knipex ESD pliers with round jaws have electrically discharging handles and are ideal for gripping, holding and bending and for fine assembly work especially in electronics and fine mechanics.


  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • Mirror polish and fine film of oil offer effective rust protection
  • Two-colour dual component grips
  • Made from special tool steel, forged, oil-hardened
Type Electronic plier
Handles with multi-component grips
Handles Feature ESD,
Head mirror polished
Head width 11mm
Jaw Length 22.5mm
Jaw Thickness 6.5mm
Joint Design box joint
Overall Length 115mm
Plier Style Electronics pliers
Style round jaws
Tip Thickness 1mm
Tip Width 2mm

Trustpilot